There are no models available for this part yet.
Overview of AT0603BRD07316RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRD07316RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0603BRD07316RL-ND
|
DigiKey | RES SMD 316 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now | |
DISTI #
AT0603BRD07316RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 316Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD07316RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0680 | Buy Now | |
DISTI #
603-AT0603BRD07316RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 316Ohms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0740 / $0.2900 | Order Now | |
Future Electronics | Chip Resistor Automotive Grade Thin Film 0603 316Ohm 0.1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0498 | Buy Now | ||
DISTI #
AT0603BRD07316RL
|
TTI | Thin Film Resistors - SMD 0603 316Ohms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 316 Ohms 1% 1/10W 25PPM AEC-Q200 S | 0 |
|
$0.1318 / $0.1516 | RFQ |
CAD Models for AT0603BRD07316RL by YAGEO Corporation
Part Data Attributes for AT0603BRD07316RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
316 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRD07316RL
This table gives cross-reference parts and alternative options found for AT0603BRD07316RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07316RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R3160BTL | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AT0603BRD07316RL vs WF06R3160BTL |
RTW10D0603B3160-RG70 | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603BRD07316RL vs RTW10D0603B3160-RG70 |
AMF0603316R0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD07316RL vs AMF0603316R0.1%25PPM/KKS |
RT0603WRD07316R | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AT0603BRD07316RL vs RT0603WRD07316R |
BLU0603P-3160-AT25W | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07316RL vs BLU0603P-3160-AT25W |
BLU0603ER-3160-BT25W | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07316RL vs BLU0603ER-3160-BT25W |
BLU0603A-3160-BT25 | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07316RL vs BLU0603A-3160-BT25 |
RN731JLTDD3160B25 | Fixed Resistor, Thin Film, 0.063W, 316ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD07316RL vs RN731JLTDD3160B25 |
BLU0603-3160-AT25Q | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07316RL vs BLU0603-3160-AT25Q |
AMF0603316R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD07316RL vs AMF0603316R0.05%25PPM/KNP10 |