Part Details for AT0603BRD0728K7L by YAGEO Corporation
Overview of AT0603BRD0728K7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD0728K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603BRD0728K7L-ND
|
DigiKey | RES SMD 28.7KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
AT0603BRD0728K7L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 28.7kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD0728K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0547 | Buy Now |
DISTI #
603-AT0603BRD0728K7L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 28.7kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0740 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRD0728K7L
|
TTI | Thin Film Resistors - SMD 0603 28.7kOhms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 28.7K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1312 / $0.1509 | RFQ |
Part Details for AT0603BRD0728K7L
AT0603BRD0728K7L CAD Models
AT0603BRD0728K7L Part Data Attributes
|
AT0603BRD0728K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0728K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD0728K7L
This table gives cross-reference parts and alternative options found for AT0603BRD0728K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0728K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060328K70.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0728K7L vs AMF060328K70.1%25PPM/KNP20 |
AMF060328K70.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0728K7L vs AMF060328K70.1%25PPM/KKP10 |
P0603E2872BNT | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD0728K7L vs P0603E2872BNT |
RP73F1J28K7ATG | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD0728K7L vs RP73F1J28K7ATG |
RTX032872BDP2 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603BRD0728K7L vs RTX032872BDP2 |
RP73F1J28K7ATDF | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD0728K7L vs RP73F1J28K7ATDF |
AMF060328K70.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0728K7L vs AMF060328K70.05%25PPM/KNP20 |
RT0603WRD0728K7L | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0728K7L vs RT0603WRD0728K7L |
RN731JTTD2872B25 | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603BRD0728K7L vs RN731JTTD2872B25 |
SF06R2872BTLA | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0728K7L vs SF06R2872BTLA |