Part Details for AT0603BRD07162RL by YAGEO Corporation
Overview of AT0603BRD07162RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD07162RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603BRD07162RL-ND
|
DigiKey | RES SMD 162 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
AT0603BRD07162RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 162Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD07162RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AT0603BRD07162RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 162Ohms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRD07162RL
|
Avnet Abacus | (Alt: AT0603BRD07162RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 162 Ohms 1% 1/10W 25PPM AEC-Q200 S | 0 |
|
$0.1277 / $0.1469 | RFQ |
Part Details for AT0603BRD07162RL
AT0603BRD07162RL CAD Models
AT0603BRD07162RL Part Data Attributes
|
AT0603BRD07162RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD07162RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD07162RL
This table gives cross-reference parts and alternative options found for AT0603BRD07162RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07162RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603162R0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD07162RL vs AMF0603162R0.05%25PPM/KNP5 |
BLU0603P-1620-AB25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07162RL vs BLU0603P-1620-AB25Q |
WF06R1620AALQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07162RL vs WF06R1620AALQ |
BLU0603A-1620-BB25W | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07162RL vs BLU0603A-1620-BB25W |
NTRH06A1620CTRF | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AT0603BRD07162RL vs NTRH06A1620CTRF |
NTRH06B1620CTRF | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603BRD07162RL vs NTRH06B1620CTRF |
RP73F1J162RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 162ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AT0603BRD07162RL vs RP73F1J162RBTDF |
RP73F1J162RATD | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD07162RL vs RP73F1J162RATD |
9T06031A1620BAPFT | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD07162RL vs 9T06031A1620BAPFT |
BLU0603A-1620-BT25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07162RL vs BLU0603A-1620-BT25Q |