Part Details for AT0603BRD07120KL by YAGEO Corporation
Overview of AT0603BRD07120KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD07120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1662
|
Newark | Res, 120K, 0.1%, 0.1W, Thin Film, 0603, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD07120KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
58AK7438
|
Newark | Res, 120K, 0.1%, 0.1W, Thin Film, 0603, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD07120KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
13-AT0603BRD07120KL-ND
|
DigiKey | RES 120K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
AT0603BRD07120KL
|
Avnet Americas | Resistor Metal Film 120kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: AT0603BRD07120KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0512 | Buy Now |
DISTI #
603-AT0603BRD07120KL
|
Mouser Electronics | Thin Film Resistors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRD07120KL
|
Avnet Abacus | (Alt: AT0603BRD07120KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 120K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1268 / $0.1458 | RFQ |
Part Details for AT0603BRD07120KL
AT0603BRD07120KL CAD Models
AT0603BRD07120KL Part Data Attributes
|
AT0603BRD07120KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD07120KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD07120KL
This table gives cross-reference parts and alternative options found for AT0603BRD07120KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07120KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603E1203WGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD07120KL vs P0603E1203WGPT |
AR03BTCX1203N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AT0603BRD07120KL vs AR03BTCX1203N |
BLU0603-1203-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | AT0603BRD07120KL vs BLU0603-1203-AB25Q |
BLU0603ER-1203-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | AT0603BRD07120KL vs BLU0603ER-1203-BT25Q |
NTRA06HB1203CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD07120KL vs NTRA06HB1203CTRQYF |
RP73F1J120KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 120000ohm, SURFACE MOUNT, 0603, CHIP | AT0603BRD07120KL vs RP73F1J120KBTG |
CAR0603120KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AT0603BRD07120KL vs CAR0603120KOHMS0.1%25PPMHP |
CRT0603-AY-1203ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD07120KL vs CRT0603-AY-1203ELF |
TC0325B1203T5F | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603BRD07120KL vs TC0325B1203T5F |
PRC0603TC25120K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | AT0603BRD07120KL vs PRC0603TC25120K+/-0.1% |