Part Details for AT06-3S-SR02RED by Amphenol Corporation
Overview of AT06-3S-SR02RED by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-3S-SR02RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-3S-SR02RED
|
Avnet Americas | Automotive Connector Housing, Red, AT Series, Plug, 3 Positions - Boxed Product (Development Kits) (Alt: AT06-3S-SR02RED) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.4902 / $2.1284 | Buy Now |
DISTI #
654-AT06-3S-SR02RED
|
Mouser Electronics | Automotive Connectors 3 Position, Plug, Socket, SR02 Strain Relief (Reduced Diameter Seal), Red Body RoHS: Compliant | 338 |
|
$1.3600 / $2.5200 | Buy Now |
Part Details for AT06-3S-SR02RED
AT06-3S-SR02RED CAD Models
AT06-3S-SR02RED Part Data Attributes
|
AT06-3S-SR02RED
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-3S-SR02RED
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.748 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |