There are no models available for this part yet.
Overview of AT0402DRE07560RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0402DRE07560RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0402DRE07560RL-ND
|
DigiKey | RES SMD 560 OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0181 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 560 Ohms 0.5% 1/16W 50PPM AEC-Q200 | 0 |
|
$0.0603 / $0.0736 | RFQ |
CAD Models for AT0402DRE07560RL by YAGEO Corporation
Part Data Attributes for AT0402DRE07560RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for AT0402DRE07560RL
This table gives cross-reference parts and alternative options found for AT0402DRE07560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402DRE07560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025600DEH3 | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402DRE07560RL vs RTX025600DEH3 |
AR02DTDX5600 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402DRE07560RL vs AR02DTDX5600 |
RTX025600DEH2 | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402DRE07560RL vs RTX025600DEH2 |
RTAN0402DTC560R | Fixed Resistor, Thin Film, 0.063W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402DRE07560RL vs RTAN0402DTC560R |
RP73PG1E560RDTD | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402DRE07560RL vs RP73PG1E560RDTD |
RT0402DRE10560RL | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0402DRE07560RL vs RT0402DRE10560RL |
RNCF0402DKC560R | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402DRE07560RL vs RNCF0402DKC560R |
SF04Q5600DTL | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402DRE07560RL vs SF04Q5600DTL |
RTX025600DETH | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402DRE07560RL vs RTX025600DETH |
RT0402DRE13560RL | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402DRE07560RL vs RT0402DRE13560RL |