Datasheets
AT0402DRD0764K9L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for AT0402DRD0764K9L by YAGEO Corporation

Overview of AT0402DRD0764K9L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT0402DRD0764K9L

Part # Distributor Description Stock Price Buy
DISTI # AT0402DRD0764K9L-ND
DigiKey RES SMD 64.9KOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0316
$0.0316 Buy Now
DISTI # AT0402DRD0764K9L
Avnet Americas Chip Resistor Automotive Grade Thin Film 0402 64.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD0764K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0229
$0.0229 Buy Now
DISTI # 603-AT0402DRD0764K9L
Mouser Electronics Thin Film Resistors - SMD 0402 64.9kOhms 0.5 % 25PPM 62.5mW AECQ200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.1000
  • 50 $0.0800
  • 100 $0.0710
  • 500 $0.0540
  • 1,000 $0.0480
  • 2,000 $0.0460
  • 5,000 $0.0360
  • 10,000 $0.0310
$0.0310 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0203
$0.0203 Buy Now
Ozdisan Elektronik RES.(1005) 0402 64.9K Ohms 0.5% 1/16W 25PPM AEC-Q2 0
  • 5 $0.0721
  • 10,000 $0.0591
$0.0591 / $0.0721 RFQ

Part Details for AT0402DRD0764K9L

AT0402DRD0764K9L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT0402DRD0764K9L Part Data Attributes

AT0402DRD0764K9L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AT0402DRD0764K9L YAGEO Corporation Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 25 Weeks
Additional Feature ANTI-SULFUR; HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 64900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for AT0402DRD0764K9L

This table gives cross-reference parts and alternative options found for AT0402DRD0764K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402DRD0764K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS0402E6492D-T10 Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) AT0402DRD0764K9L vs AS0402E6492D-T10
RTX026492DDTH Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec AT0402DRD0764K9L vs RTX026492DDTH
SF04R6492DTL Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AT0402DRD0764K9L vs SF04R6492DTL
PRC0402TTC2564.9K+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc AT0402DRD0764K9L vs PRC0402TTC2564.9K+/-0.5%
NTR04D6492CTR1KF Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp AT0402DRD0764K9L vs NTR04D6492CTR1KF
RT0402DRD0764K9L Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AT0402DRD0764K9L vs RT0402DRD0764K9L
CMP040264K90.5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AT0402DRD0764K9L vs CMP040264K90.5%25PPM/KNS
WF04R6492DTLQ Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AT0402DRD0764K9L vs WF04R6492DTLQ
RNCF0402DTE64K9 Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AT0402DRD0764K9L vs RNCF0402DTE64K9
239064766493L Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation AT0402DRD0764K9L vs 239064766493L

AT0402DRD0764K9L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT0402DRD0764K9L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT0402DRD0764K9L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AT0402DRD0764K9L would you like to use for your alert(s)?
  • Please alert me when AT0402DRD0764K9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT0402DRD0764K9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT0402DRD0764K9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT0402DRD0764K9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT0402DRD0764K9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT0402DRD0764K9L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: