Part Details for AT0402BRD07560RL by YAGEO Corporation
Overview of AT0402BRD07560RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD07560RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0402BRD07560RLCT-ND
|
DigiKey | RES 560 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0806 / $0.3200 | Buy Now |
DISTI #
AT0402BRD07560RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 560Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD07560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD07560RL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 560 Ohms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402BRD07560RL
|
Avnet Abacus | (Alt: AT0402BRD07560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 560 Ohms 1% 1/16W 25PPM AEC-Q200 S | 0 |
|
$0.1570 / $0.1805 | RFQ |
Part Details for AT0402BRD07560RL
AT0402BRD07560RL CAD Models
AT0402BRD07560RL Part Data Attributes
|
AT0402BRD07560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD07560RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD07560RL
This table gives cross-reference parts and alternative options found for AT0402BRD07560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD07560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064745601L | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AT0402BRD07560RL vs 239064745601L |
SF04R5600AALQ | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07560RL vs SF04R5600AALQ |
SF04R5600BTLQ | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07560RL vs SF04R5600BTLQ |
AS0402E5600A-T10 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402BRD07560RL vs AS0402E5600A-T10 |
NTR04B5600CTRF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AT0402BRD07560RL vs NTR04B5600CTRF |
AR02BTC5600N | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AT0402BRD07560RL vs AR02BTC5600N |
AR02BTCX5600 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402BRD07560RL vs AR02BTCX5600 |
AF0402AE5600B-T10 | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402BRD07560RL vs AF0402AE5600B-T10 |
RP73PF1E560RBTD | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402BRD07560RL vs RP73PF1E560RBTD |
RT0402BRD07560RL | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD07560RL vs RT0402BRD07560RL |