Part Details for AT0402BRD0748K7L by YAGEO Corporation
Overview of AT0402BRD0748K7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD0748K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402BRD0748K7L-ND
|
DigiKey | RES SMD 48.7KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0857 | Buy Now |
DISTI #
AT0402BRD0748K7L
|
Avnet Americas | SMD Chip Resistor, 48.7 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402BRD0748K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD0748K7L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 48.7kOhms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402BRD0748K7L
|
TTI | Thin Film Resistors - SMD 0402 48.7kOhms 0.1 % 25PPM 62.5mW AECQ200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 | Buy Now |
DISTI #
AT0402BRD0748K7L
|
Avnet Abacus | - Tape and Reel (Alt: AT0402BRD0748K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 48.7K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1560 / $0.1794 | RFQ |
Part Details for AT0402BRD0748K7L
AT0402BRD0748K7L CAD Models
AT0402BRD0748K7L Part Data Attributes
|
AT0402BRD0748K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD0748K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD0748K7L
This table gives cross-reference parts and alternative options found for AT0402BRD0748K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0748K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBC4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AT0402BRD0748K7L vs AR02BBC4872 |
AS0402E4872B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs AS0402E4872B-T10 |
SF04R4872AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs SF04R4872AALQ |
SF04R4872ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs SF04R4872ATL |
239064744873L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AT0402BRD0748K7L vs 239064744873L |
WF04R4872BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs WF04R4872BTLQ |
AR02BBC4872N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AT0402BRD0748K7L vs AR02BBC4872N |
CRT0402-BY-4872GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs CRT0402-BY-4872GST |
RTX024872BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AT0402BRD0748K7L vs RTX024872BDH2 |
AR02BBCX4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AT0402BRD0748K7L vs AR02BBCX4872 |