Part Details for AT0402BRD071K15L by YAGEO Corporation
Overview of AT0402BRD071K15L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD071K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402BRD071K15L-ND
|
DigiKey | RES SMD 1.15KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0847 | Buy Now |
DISTI #
AT0402BRD071K15L
|
Avnet Americas | SMD Chip Resistor, 1.15 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402BRD071K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD071K15L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1.15kOhms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402BRD071K15L
|
Avnet Abacus | - Tape and Reel (Alt: AT0402BRD071K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 1.15K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1573 / $0.1809 | RFQ |
Part Details for AT0402BRD071K15L
AT0402BRD071K15L CAD Models
AT0402BRD071K15L Part Data Attributes
|
AT0402BRD071K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD071K15L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD071K15L
This table gives cross-reference parts and alternative options found for AT0402BRD071K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD071K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E1K15BTDF | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402BRD071K15L vs RP73PF1E1K15BTDF |
RTAN0402BKE1K15 | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD071K15L vs RTAN0402BKE1K15 |
239060741152L | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD071K15L vs 239060741152L |
RTX021151BDTH | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD071K15L vs RTX021151BDTH |
WF04U1151AALQ | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD071K15L vs WF04U1151AALQ |
CMP04021K150.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD071K15L vs CMP04021K150.1%25PPM/KNP20 |
NTR04B1151CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AT0402BRD071K15L vs NTR04B1151CTR1KF |
RNCF0402ATE1K15 | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD071K15L vs RNCF0402ATE1K15 |
9T04021A1151BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD071K15L vs 9T04021A1151BAPF3 |
RTAN0402ATE1K15 | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD071K15L vs RTAN0402ATE1K15 |