Part Details for AT04-4P-RT03 by Amphenol Corporation
Overview of AT04-4P-RT03 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-RT03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-4P-RT03
|
Avnet Americas | Connector Accessory, Terminator, Amphenol AT Series AT06-4S Automotive Connectors - Boxed Product (Development Kits) (Alt: AT04-4P-RT03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 400 |
|
$10.1389 / $10.7415 | Buy Now |
DISTI #
34AH5371
|
Avnet Americas | Connector Accessory, Terminator, Amphenol AT Series AT06-4S Automotive Connectors - Bulk (Alt: 34AH5371) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 99 Partner Stock |
|
$15.2800 / $16.3900 | Buy Now |
DISTI #
654-AT04-4P-RT03
|
Mouser Electronics | Automotive Connectors 4 Pin Rcpt 2 Diode Terminator 600 PRV RoHS: Compliant | 379 |
|
$11.0000 / $11.0400 | Buy Now |
DISTI #
AT04-4P-RT03
|
TTI | Automotive Connectors 4 Pin Rcpt 2 Diode Terminator 600 PRV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 707 In Stock |
|
$10.0600 / $13.0400 | Buy Now |
DISTI #
AT04-4P-RT03
|
Avnet Abacus | Connector Accessory, Terminator, Amphenol AT Series AT06-4S Automotive Connectors (Alt: AT04-4P-RT03) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$10.7200 | Buy Now |
Part Details for AT04-4P-RT03
AT04-4P-RT03 CAD Models
AT04-4P-RT03 Part Data Attributes
|
AT04-4P-RT03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-4P-RT03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Body Breadth | 1.067 inch | |
Body Depth | 1.335 inch | |
Body Length | 1.071 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |