Part Details for AT04-3P-SR02BLK by Amphenol Corporation
Overview of AT04-3P-SR02BLK by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-SR02BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-3P-SR02BLK
|
Avnet Americas | 3-Way Receptacle Male Connector with Reduced Diameter Seal, Black - Boxed Product (Development Kits) (Alt: AT04-3P-SR02BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 500 |
|
$0.8995 / $0.9530 | Buy Now |
DISTI #
66W6678
|
Avnet Americas | 3-Way Receptacle Male Connector with Reduced Diameter Seal, Black - Bulk (Alt: 66W6678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 431 Partner Stock |
|
$1.7700 / $2.2700 | Buy Now |
DISTI #
654-AT04-3P-SR02BLK
|
Mouser Electronics | Automotive Connectors Recpt 3-Way RD Seal Strain Relief Black RoHS: Compliant | 1693 |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
AT04-3P-SR02BLK
|
TTI | Automotive Connectors Recpt 3-Way RD Seal Strain Relief Black RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2000 In Stock |
|
$0.8400 / $0.8800 | Buy Now |
DISTI #
C1S116736466046
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 2 |
|
$1.7300 | Buy Now |
Part Details for AT04-3P-SR02BLK
AT04-3P-SR02BLK CAD Models
AT04-3P-SR02BLK Part Data Attributes
|
AT04-3P-SR02BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-SR02BLK
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body Breadth | 0.827 inch | |
Body Depth | 2.177 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for AT04-3P-SR02BLK
This table gives cross-reference parts and alternative options found for AT04-3P-SR02BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-3P-SR02BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-3P-SR02RED | Combination Line Connector | Amphenol Corporation | AT04-3P-SR02BLK vs AT04-3P-SR02RED |
AT04-3P-SR02GRY | Combination Line Connector | Amphenol Corporation | AT04-3P-SR02BLK vs AT04-3P-SR02GRY |
AT04-3P-SR02YEL | Combination Line Connector | Amphenol Corporation | AT04-3P-SR02BLK vs AT04-3P-SR02YEL |
AT04-3P-SR02BRN | Combination Line Connector | Amphenol Corporation | AT04-3P-SR02BLK vs AT04-3P-SR02BRN |
AT04-3P-SR02GRN | Combination Line Connector | Amphenol Corporation | AT04-3P-SR02BLK vs AT04-3P-SR02GRN |