Part Details for AT04-3P-LE12 by Amphenol Corporation
Overview of AT04-3P-LE12 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-LE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-3P-LE12
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 3 Positions - Boxed Product (Development Kits) (Alt: AT04-3P-LE12) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.5260 / $5.0361 | Buy Now |
DISTI #
654-AT04-3P-LE12
|
Mouser Electronics | Automotive Connectors 3 Pos Rcpt Fng Mnt Conn Pin Blk w/endcp RoHS: Compliant | 80 |
|
$3.9800 / $6.8300 | Buy Now |
DISTI #
AT043PLE12-AMP
|
TME | AT04-3P-LE12 Min Qty: 6 | 50 |
|
$8.1999 / $8.2010 | Buy Now |
DISTI #
C1S116731677595
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 48 |
|
$2.9700 | Buy Now |
Part Details for AT04-3P-LE12
AT04-3P-LE12 CAD Models
AT04-3P-LE12 Part Data Attributes
|
AT04-3P-LE12
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-LE12
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.252 inch | |
Body Depth | 2.197 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |