There are no models available for this part yet.
Overview of AT04-3P-EC01BLU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT04-3P-EC01BLU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT04-3P-EC01BLU
|
TTI | Automotive Connectors A SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$0.6500 | Buy Now |
CAD Models for AT04-3P-EC01BLU by Amphenol Corporation
Part Data Attributes for AT04-3P-EC01BLU by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.827 inch
|
Body Depth
|
1.772 inch
|
Body Length
|
0.961 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Alternate Parts for AT04-3P-EC01BLU
This table gives cross-reference parts and alternative options found for AT04-3P-EC01BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-3P-EC01BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-3P-EC01BRN | Combination Line Connector | Amphenol Corporation | AT04-3P-EC01BLU vs AT04-3P-EC01BRN |
AT04-3P-EC01GRN | Combination Line Connector | Amphenol Corporation | AT04-3P-EC01BLU vs AT04-3P-EC01GRN |
AT04-3P-EC01 | Combination Line Connector, | Amphenol Corporation | AT04-3P-EC01BLU vs AT04-3P-EC01 |
AT04-3P-EC01BLK | Combination Line Connector, 3 Contact(s), Male, Receptacle, | Amphenol Corporation | AT04-3P-EC01BLU vs AT04-3P-EC01BLK |