Part Details for AT-FC-P-SM-07-A by Samsung Semiconductor
Overview of AT-FC-P-SM-07-A by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-FC-P-SM-07-A
AT-FC-P-SM-07-A CAD Models
AT-FC-P-SM-07-A Part Data Attributes
|
AT-FC-P-SM-07-A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AT-FC-P-SM-07-A
Samsung Semiconductor
Fixed Attenuator, 20dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 7 dB | |
Construction | COAXIAL | |
Insertion Loss-Max | 20 dB | |
RF/Microwave Device Type | FIXED ATTENUATOR |