Part Details for AT-51AD-4MHZ-TOL2-SR by Nihon Dempa Kogyo Co Ltd
Overview of AT-51AD-4MHZ-TOL2-SR by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
TN8097BH | Rochester Electronics LLC | Microcontroller, 16-Bit, 8096 CPU, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 | |
TN8797BH | Rochester Electronics LLC | Microcontroller, 16-Bit, OTPROM, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 |
Part Details for AT-51AD-4MHZ-TOL2-SR
AT-51AD-4MHZ-TOL2-SR CAD Models
AT-51AD-4MHZ-TOL2-SR Part Data Attributes
|
AT-51AD-4MHZ-TOL2-SR
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-51AD-4MHZ-TOL2-SR
Nihon Dempa Kogyo Co Ltd
Series - Fundamental Quartz Crystal, 4MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Tolerance | 250 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.2XH6.8 (mm) | |
Series Resistance | 180 Ω | |
Surface Mount | YES |