Part Details for AT-51-26.718MHZ-3OT-SR by Nihon Dempa Kogyo Co Ltd
Overview of AT-51-26.718MHZ-3OT-SR by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for AT-51-26.718MHZ-3OT-SR
AT-51-26.718MHZ-3OT-SR CAD Models
AT-51-26.718MHZ-3OT-SR Part Data Attributes
|
AT-51-26.718MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-51-26.718MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
Series - 3Rd Overtone Quartz Crystal, 26.718MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 26.718 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH5.08 (mm) | |
Series Resistance | 140 Ω | |
Surface Mount | NO |