Part Details for AT-41532-TR1G by Agilent Technologies Inc
Overview of AT-41532-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-41532-TR1G
AT-41532-TR1G CAD Models
AT-41532-TR1G Part Data Attributes
|
AT-41532-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AT-41532-TR1G
Agilent Technologies Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AT-41532-TR1G
This table gives cross-reference parts and alternative options found for AT-41532-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41532-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-41532-TR2G | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-41532-TR1G vs AT-41532-TR2G |
AT-41532 | RF Small Signal Bipolar Transistor | Broadcom Limited | AT-41532-TR1G vs AT-41532 |
AT-41532-TR2 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-41532-TR1G vs AT-41532-TR2 |
AT-41532-TR2 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-41532-TR1G vs AT-41532-TR2 |
AT-41532-TR1G | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-41532-TR1G vs AT-41532-TR1G |
AT-41532-BLKG | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-41532-TR1G vs AT-41532-BLKG |
AT-41532-TR2G | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Agilent Technologies Inc | AT-41532-TR1G vs AT-41532-TR2G |
AT-41532 | RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT-41532-TR1G vs AT-41532 |
AT-41532-BLK | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-41532-TR1G vs AT-41532-BLK |
AT-41532-TR1 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SOT-323, 3 PIN | Hewlett Packard Co | AT-41532-TR1G vs AT-41532-TR1 |