There are no models available for this part yet.
Overview of AT-41-5.000-STD-LPH-9 by Nihon Dempa Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for AT-41-5.000-STD-LPH-9 by Nihon Dempa Kogyo Co Ltd
Part Data Attributes for AT-41-5.000-STD-LPH-9 by Nihon Dempa Kogyo Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIHON DEMPA KOGYO CO LTD
|
Reach Compliance Code
|
unknown
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
16 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
5 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.05mm X 4.7mm X 3.68mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
NO
|
Alternate Parts for AT-41-5.000-STD-LPH-9
This table gives cross-reference parts and alternative options found for AT-41-5.000-STD-LPH-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41-5.000-STD-LPH-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-41CD2-5.000-LN-L-002 | Parallel - Fundamental Quartz Crystal, 5MHz Nom, | Nihon Dempa Kogyo Co Ltd | AT-41-5.000-STD-LPH-9 vs AT-41CD2-5.000-LN-L-002 |