Part Details for AT-32033-BLK by Broadcom Limited
Overview of AT-32033-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for AT-32033-BLK
AT-32033-BLK CAD Models
AT-32033-BLK Part Data Attributes
|
AT-32033-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-32033-BLK
Broadcom Limited
RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, SMT, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Collector Current-Max (IC) | 0.032 A | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AT-32033-BLK
This table gives cross-reference parts and alternative options found for AT-32033-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-32033-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-32033-TR2G | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, PLASTIC, SMT, 3 PIN | Agilent Technologies Inc | AT-32033-BLK vs AT-32033-TR2G |
AT-32033-BLKG | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | AT-32033-BLK vs AT-32033-BLKG |
AT-32033-BLK | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | Agilent Technologies Inc | AT-32033-BLK vs AT-32033-BLK |
AT-32033-TR2G | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | AT-32033-BLK vs AT-32033-TR2G |
AT-32033 | RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT-32033-BLK vs AT-32033 |
AT-32033-TR2 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | Agilent Technologies Inc | AT-32033-BLK vs AT-32033-TR2 |
AT-32033-TR1G | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, PLASTIC, SMT, 3 PIN | Agilent Technologies Inc | AT-32033-BLK vs AT-32033-TR1G |
AT-32033-BLK | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-32033-BLK vs AT-32033-BLK |
AT-32033-TR1 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-32033-BLK vs AT-32033-TR1 |
AT-32033-TR2 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | Broadcom Limited | AT-32033-BLK vs AT-32033-TR2 |