Part Details for AT-31625-BLK by Hewlett Packard Co
Overview of AT-31625-BLK by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-31625-BLK
AT-31625-BLK CAD Models
AT-31625-BLK Part Data Attributes:
|
AT-31625-BLK
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AT-31625-BLK
Hewlett Packard Co
RF Small Signal Bipolar Transistor, 2-Element, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AT-31625-BLK
This table gives cross-reference parts and alternative options found for AT-31625-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-31625-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-31625-TR1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, MSOP-4 | Avago Technologies | AT-31625-BLK vs AT-31625-TR1 |
AT-31625-TR1 | RF Small Signal Bipolar Transistor, 0.32A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, MSOP-4 | Agilent Technologies Inc | AT-31625-BLK vs AT-31625-TR1 |
AT-31625-TR1 | RF Small Signal Bipolar Transistor, 2-Element, Silicon | Hewlett Packard Co | AT-31625-BLK vs AT-31625-TR1 |
AT-31625-TR1 | RF Small Signal Bipolar Transistor, 0.32A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, MSOP-4 | Broadcom Limited | AT-31625-BLK vs AT-31625-TR1 |
AT-31625-BLK | RF Small Signal Bipolar Transistor, 0.32A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, MSOP-4 | Agilent Technologies Inc | AT-31625-BLK vs AT-31625-BLK |