Part Details for AT-250RTR by MACOM
Overview of AT-250RTR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-250RTR
AT-250RTR CAD Models
AT-250RTR Part Data Attributes
|
AT-250RTR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-250RTR
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
Insertion Loss-Max | 3.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | -4 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.1 |
Alternate Parts for AT-250RTR
This table gives cross-reference parts and alternative options found for AT-250RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-250RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-250TR | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-250RTR vs AT-250TR |
AT-250 | RF/Microwave Attenuator, GAAS, | MACOM | AT-250RTR vs AT-250 |
MAAV-007941-TR3000 | MAAV-007941-TR3000 | TE Connectivity | AT-250RTR vs MAAV-007941-TR3000 |
MAAV-007941-000000 | MAAV-007941-000000 | TE Connectivity | AT-250RTR vs MAAV-007941-000000 |
AT-250RTR | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-250RTR vs AT-250RTR |
AT-250PIN | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-250RTR vs AT-250PIN |
AT-250 | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-250RTR vs AT-250 |