Part Details for AT-1001(40) by Hirose Electric Co Ltd
Overview of AT-1001(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for AT-1001(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6490
|
Newark | Mil & Iec Standard Sma Type Connectors (Fixed Attenuator) |Hirose(Hrs) AT-1001(40) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.0000 / $760.0000 | Buy Now |
DISTI #
AT-1001(40)-ND
|
DigiKey | RF ATTENUATOR 1DB 50OHM SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$509.0400 | Buy Now |
DISTI #
AT-1001(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-1001(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-AT-100140
|
Mouser Electronics | Attenuators - Interconnects LP ATTENUATOR 1DB RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MIL & IEC Standard SMA Type Connectors (Fixed Attenuator) RoHS: Compliant | 0 |
|
$448.0000 / $535.2100 | Buy Now |
DISTI #
000000000003968333
|
Sager | Attenuators - Interconnects LP ATTENUATOR 1DB | 0 |
|
Buy Now |
Part Details for AT-1001(40)
AT-1001(40) CAD Models
AT-1001(40) Part Data Attributes
|
AT-1001(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-1001(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |