Part Details for ASZ200W6.8OHMKG by Token Electronics Industry Co Ltd
Overview of ASZ200W6.8OHMKG by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASZ200W6.8OHMKG
ASZ200W6.8OHMKG CAD Models
ASZ200W6.8OHMKG Part Data Attributes
|
ASZ200W6.8OHMKG
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ASZ200W6.8OHMKG
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Alloy, 200W, 6.8ohm, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Encased | |
Lead Length | 300 mm | |
Package Height | 30 mm | |
Package Length | 165 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ASZ200W | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C |