Part Details for ASX340AT2C00XPED0-DPBR by onsemi
Overview of ASX340AT2C00XPED0-DPBR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX340AT2C00XPED0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9308
|
Newark | Vga 1/4 Soc/ Jtray |Onsemi ASX340AT2C00XPED0-DPBR RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
ASX340AT2C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA Dry Pack - Trays (Alt: ASX340AT2C00XPED0-) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2600 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2600 |
|
RFQ | |
|
Wuhan P&S | Min Qty: 1 | 2600 |
|
$6.5800 / $12.0600 | Buy Now |
Part Details for ASX340AT2C00XPED0-DPBR
ASX340AT2C00XPED0-DPBR CAD Models
ASX340AT2C00XPED0-DPBR Part Data Attributes
|
ASX340AT2C00XPED0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT2C00XPED0-DPBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 29-35mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |
Alternate Parts for ASX340AT2C00XPED0-DPBR
This table gives cross-reference parts and alternative options found for ASX340AT2C00XPED0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASX340AT2C00XPED0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASX340AT2C00XPED0-DRBR1 | onsemi | Check for Price | CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified | ASX340AT2C00XPED0-DPBR vs ASX340AT2C00XPED0-DRBR1 |