Oscillators
ASVV-44.736MHZ-C25-N102-T
Abracon Corporation
Description: XTAL OSC VCXO 44.7360MHZ CMOS

Overview of ASVV-44.736MHZ-C25-N102-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLOT TEN-1-02 Coilcraft Inc RF inductor, tunable, not RoHS
G825N10201DEU Amphenol Communications Solutions Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x10Pin, MATTE TIN, LCP, 3.2mm*2.0mm*2.8mm, T&R, CAP

Price & Stock for ASVV-44.736MHZ-C25-N102-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Xtal Osc Vcxo 44.7360Mhz Cmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVV-44.736MHZ-C25-N102-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.3800
  • 2,000 $2.2600
  • 4,000 $2.1100
  • 8,000 $1.9600
  • 12,000 $1.8900
  • 20,000 $1.8600
$1.8600 / $2.3800 Buy Now
DISTI # ASVV-44.736MHZ-C25
Avnet Americas 44.736MHZ, VCXO OSCILLATOR, 25PPM 0-70C, 100PPM PULLING, 3.3 - Tape and Reel (Alt: ASVV-44.736MHZ-C25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.7400
  • 500 $2.3000
  • 750 $1.8200
  • 1,000 $1.7900
$1.7900 / $3.7400 Buy Now

CAD Models for ASVV-44.736MHZ-C25-N102-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASVV-44.736MHZ-C25-N102-T by Abracon Corporation

ASVV-44.736MHZ-C25-N102-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
Control Voltage-Max
3.15 V
Control Voltage-Min
0.15 V
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
25%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
44.736 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Output Load
5 TTL, 15 pF
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
4 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ASVV-44.736MHZ-C25-N102-T
    Abracon Corporation
    XTAL OSC VCXO 44.7360MHZ CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVV-44.736MHZ-C25-N102-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVV-44.736MHZ-C25-N102-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVV-44.736MHZ-C25-N102-T would you like to use for your alert(s)?
  • Please alert me when ASVV-44.736MHZ-C25-N102-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVV-44.736MHZ-C25-N102-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVV-44.736MHZ-C25-N102-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVV-44.736MHZ-C25-N102-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVV-44.736MHZ-C25-N102-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVV-44.736MHZ-C25-N102-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: