Part Details for ASVV-16.000MHZ-L50-N102-T by Abracon Corporation
Overview of ASVV-16.000MHZ-L50-N102-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
G825N10201DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x10Pin, MATTE TIN, LCP, 3.2mm*2.0mm*2.8mm, T&R, CAP | |
TLIN1029DRQ1 | Texas Instruments | Local interconnect network (LIN) transceiver with dominant state timeout 8-SOIC -40 to 125 |
Price & Stock for ASVV-16.000MHZ-L50-N102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1041
|
Newark | Xtal Osc Vcxo 16.0000Mhz Cmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVV-16.000MHZ-L50-N102-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
ASVV-16.000MHZ-L50
|
Avnet Americas | 16.000MHZ, VCXO OSCILLATOR, 50PPM -40 +85C, 100PPM PULLING, - Tape and Reel (Alt: ASVV-16.000MHZ-L50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASVV-16.000MHZ-L50-N102-T
ASVV-16.000MHZ-L50-N102-T CAD Models
ASVV-16.000MHZ-L50-N102-T Part Data Attributes
|
ASVV-16.000MHZ-L50-N102-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVV-16.000MHZ-L50-N102-T
Abracon Corporation
XTAL OSC VCXO 16.0000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |