Part Details for ASVTX-12-C-40.000MHZ-I25-T by Abracon Corporation
Overview of ASVTX-12-C-40.000MHZ-I25-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASVTX-12-C-40.000MHZ-I25-T
ASVTX-12-C-40.000MHZ-I25-T CAD Models
ASVTX-12-C-40.000MHZ-I25-T Part Data Attributes
|
ASVTX-12-C-40.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-12-C-40.000MHZ-I25-T
Abracon Corporation
Clipped Sine Output Oscillator, 40MHz Nom, ULTRA MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ULTRA MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 9.5 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC6,.08X.1,52/42 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |
Alternate Parts for ASVTX-12-C-40.000MHZ-I25-T
This table gives cross-reference parts and alternative options found for ASVTX-12-C-40.000MHZ-I25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-12-C-40.000MHZ-I25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TXJADISANF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASVTX-12-C-40.000MHZ-I25-T vs TXJADISANF-40.000000 |
TXJADDSANF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASVTX-12-C-40.000MHZ-I25-T vs TXJADDSANF-40.000000 |
525N25DA40M0000 | CTS Corporation | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs 525N25DA40M0000 |
525N25DA38M8800 | CTS Corporation | Check for Price | Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs 525N25DA38M8800 |
525N25CA38M8800 | CTS Corporation | Check for Price | Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs 525N25CA38M8800 |
ASVTX-12-C-40.000MHZ | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs ASVTX-12-C-40.000MHZ |
ASVTX-12-C-40.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCTCXO 40.0000MHZ SNWV | ASVTX-12-C-40.000MHZ-I25-T vs ASVTX-12-C-40.000MHZ-T |
TXJADCSANF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASVTX-12-C-40.000MHZ-I25-T vs TXJADCSANF-40.000000 |
ASVTX-12-C-40.000MHZ-H25 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs ASVTX-12-C-40.000MHZ-H25 |
525N25CA40M0000 | CTS Corporation | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ASVTX-12-C-40.000MHZ-I25-T vs 525N25CA40M0000 |