Part Details for ASVTX-12-B-20.000MHZ-I20 by Abracon Corporation
Overview of ASVTX-12-B-20.000MHZ-I20 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Part Details for ASVTX-12-B-20.000MHZ-I20
ASVTX-12-B-20.000MHZ-I20 CAD Models
ASVTX-12-B-20.000MHZ-I20 Part Data Attributes
|
ASVTX-12-B-20.000MHZ-I20
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-12-B-20.000MHZ-I20
Abracon Corporation
Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Manufacturer Series | ASVTX-12 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |
Alternate Parts for ASVTX-12-B-20.000MHZ-I20
This table gives cross-reference parts and alternative options found for ASVTX-12-B-20.000MHZ-I20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-12-B-20.000MHZ-I20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVTX-12-B-20.000MHZ-D20 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I20 vs ASVTX-12-B-20.000MHZ-D20 |
ASVTX-12-B-20.000MHZ-G20-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I20 vs ASVTX-12-B-20.000MHZ-G20-T |
ASVTX-12-B-20.000MHZ-H20-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I20 vs ASVTX-12-B-20.000MHZ-H20-T |
ASVTX-12-B-20.000MHZ-D20-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I20 vs ASVTX-12-B-20.000MHZ-D20-T |
ASVTX-12-B-20.000MHZ-H20 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I20 vs ASVTX-12-B-20.000MHZ-H20 |