Part Details for ASVTX-11-14.400MHZ-E50 by Abracon Corporation
Overview of ASVTX-11-14.400MHZ-E50 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ASVTX-11-14.400MHZ-E50
ASVTX-11-14.400MHZ-E50 CAD Models
ASVTX-11-14.400MHZ-E50 Part Data Attributes:
|
ASVTX-11-14.400MHZ-E50
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-11-14.400MHZ-E50
Abracon Corporation
TCXO, Sine, 10MHz Min, 40MHz Max, 14.4MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC6,.1X.13,70/65 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 14.4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.13,70/65 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |