There are no models available for this part yet.
Overview of ASVMB-18.432MHZ-LY-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASVMB-18.432MHZ-LY-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T0994
|
Newark | Mems Osc Xo 18.4320Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-18.432MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $3.2400 | Buy Now | |
DISTI #
535-11207-1-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
981 In Stock |
|
$2.5909 / $4.3100 | Buy Now | |
DISTI #
815-ASVMB-18.4MLYT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 18.4320MHZ LVCMOS RoHS: Compliant | 0 |
|
$2.8000 / $3.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.4500 | Buy Now | ||
Onlinecomponents.com | MEMS Oscillator - 18.432 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
CAD Models for ASVMB-18.432MHZ-LY-T by Abracon Corporation
Part Data Attributes for ASVMB-18.432MHZ-LY-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Additional Feature
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
18.432 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for ASVMB-18.432MHZ-LY-T
This table gives cross-reference parts and alternative options found for ASVMB-18.432MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-18.432MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AI5-018.4320T | OSC MEMS 18.432MHZ CMOS SMD | Microchip Technology Inc | ASVMB-18.432MHZ-LY-T vs DSC1001AI5-018.4320T |