Part Details for ASVMB-1.000MHZ-X-25-T3 by Abracon Corporation
Overview of ASVMB-1.000MHZ-X-25-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for ASVMB-1.000MHZ-X-25-T3
ASVMB-1.000MHZ-X-25-T3 CAD Models
ASVMB-1.000MHZ-X-25-T3 Part Data Attributes
|
ASVMB-1.000MHZ-X-25-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-1.000MHZ-X-25-T3
Abracon Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |