Part Details for ASVK-32.768KHZ-Z-F-C-S-T by Abracon Corporation
Overview of ASVK-32.768KHZ-Z-F-C-S-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ASVK-32.768KHZ-Z-F-C-S-T
ASVK-32.768KHZ-Z-F-C-S-T CAD Models
ASVK-32.768KHZ-Z-F-C-S-T Part Data Attributes
|
ASVK-32.768KHZ-Z-F-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVK-32.768KHZ-Z-F-C-S-T
Abracon Corporation
Oscillator, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ASVK-32.768KHZ-Z-F-C-S-T
This table gives cross-reference parts and alternative options found for ASVK-32.768KHZ-Z-F-C-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVK-32.768KHZ-Z-F-C-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVK-32.768KHZ-Z-E-C-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-E-C-S |
ASVK-32.768KHZ-Z-C-N-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-N-S |
ASVK-32.768KHZ-Z-C-L-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-L-S-T |
ASVK-32.768KHZ-Z-C-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-S-T |
ASVK-32.768KHZ-Z-F-C-S | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-F-C-S |
ASVK-32.768KHZ-Z-C-E-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-E-S |
ASVK-32.768KHZ-Z-C-F-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-F-S |
ASVK-32.768KHZ-Z-C-E-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-E-S-T |
ASVK-32.768KHZ-Z-C-N-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-C-N-S-T |
ASVK-32.768KHZ-Z-N-C-S-T | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-Z-F-C-S-T vs ASVK-32.768KHZ-Z-N-C-S-T |