Datasheets
ASVK-32.768KHZ-Y-B-N-S-A by: Abracon Corporation

HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for ASVK-32.768KHZ-Y-B-N-S-A by Abracon Corporation

Overview of ASVK-32.768KHZ-Y-B-N-S-A by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for ASVK-32.768KHZ-Y-B-N-S-A

ASVK-32.768KHZ-Y-B-N-S-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASVK-32.768KHZ-Y-B-N-S-A Part Data Attributes

ASVK-32.768KHZ-Y-B-N-S-A Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASVK-32.768KHZ-Y-B-N-S-A Abracon Corporation HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Fall Time-Max 250 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 40%
JESD-609 Code e4
Manufacturer Series ASVK
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 250 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for ASVK-32.768KHZ-Y-B-N-S-A

This table gives cross-reference parts and alternative options found for ASVK-32.768KHZ-Y-B-N-S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVK-32.768KHZ-Y-B-N-S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASVK-32.768KHZ-Y-E-B-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-E-B-S-A-T
ASVK-32.768KHZ-Y-B-E-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-E-S-A-T
ASVK-32.768KHZ-Y-B-N-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-N-S-A-T
ASVK-32.768KHZ-Y-B-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-S-A-T
ASVK-32.768KHZ-Y-F-B-S-A Oscillator, 0.032768MHz Nom Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-F-B-S-A
ASVK-32.768KHZ-Y-E-B-S-A Oscillator, 0.032768MHz Nom Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-E-B-S-A
ASVK-32.768KHZ-Y-N-B-S-A Oscillator, 0.032768MHz Nom Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-N-B-S-A
ASVK-32.768KHZ-Y-L-B-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-L-B-S-A-T
ASVK-32.768KHZ-Y-B-F-S-A HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-F-S-A
ASVK-32.768KHZ-Y-B-L-S-A HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-L-S-A
Part Number Description Manufacturer Compare
ASVK-32.768KHZ-Y-L-B-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-L-B-S-A-T
ASVK-32.768KHZ-Y-B-N-S-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-N-S-T
ASVK-32.768KHZ-Y-B-N-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-N-S-A-T
ASVK-32.768KHZ-Y-E-B-S-A-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-E-B-S-A-T
ASVK-32.768KHZ-Y-B-F-S-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-F-S-T
ASVK-32.768KHZ-Y-B-L-S-A HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-L-S-A
ASVK-32.768KHZ-Y-B-L-S-T HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-L-S-T
ASVK-32.768KHZ-Y-B-L-S HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-L-S
ASVK-32.768KHZ-Y-B-F-S HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-F-S
ASVK-32.768KHZ-Y-B-N-S HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation ASVK-32.768KHZ-Y-B-N-S-A vs ASVK-32.768KHZ-Y-B-N-S

ASVK-32.768KHZ-Y-B-N-S-A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVK-32.768KHZ-Y-B-N-S-A by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVK-32.768KHZ-Y-B-N-S-A by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVK-32.768KHZ-Y-B-N-S-A would you like to use for your alert(s)?
  • Please alert me when ASVK-32.768KHZ-Y-B-N-S-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVK-32.768KHZ-Y-B-N-S-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVK-32.768KHZ-Y-B-N-S-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVK-32.768KHZ-Y-B-N-S-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVK-32.768KHZ-Y-B-N-S-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVK-32.768KHZ-Y-B-N-S-A by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: