There are no models available for this part yet.
Overview of ASVK-32.768KHZ-C-F-S by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ASVK-32.768KHZ-C-F-S by Abracon Corporation
Part Data Attributes for ASVK-32.768KHZ-C-F-S by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Fall Time-Max
|
250 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
ASVK
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
250 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ASVK-32.768KHZ-C-F-S
This table gives cross-reference parts and alternative options found for ASVK-32.768KHZ-C-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVK-32.768KHZ-C-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVK-32.768KHZ-E-C-S | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-E-C-S |
ASVK-32.768KHZ-F-C-S-T | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-F-C-S-T |
ASVK-32.768KHZ-C-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-S |
ASVK-32.768KHZ-L-C-S | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-L-C-S |
ASVK-32.768KHZ-C-N-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-N-S-T |
ASVK-32.768KHZ-C-E-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-E-S-T |
ASVK-32.768KHZ-E-C-S-T | Oscillator, 0.032768MHz Nom | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-E-C-S-T |
ASVK-32.768KHZ-C-E-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-E-S |
ASVK-32.768KHZ-C-N-S | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-N-S |
ASVK-32.768KHZ-C-S-T | HCMOS/TTL Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASVK-32.768KHZ-C-F-S vs ASVK-32.768KHZ-C-S-T |
Related Parts for ASVK-32.768KHZ-C-F-S
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors