ASV-50.000MHZ-EJ
Abracon Corporation
Description: HCMOS/TTL Output Clock Oscillator, 1MHz Min, 150MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of ASV-50.000MHZ-EJ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ASV-50.000MHZ-EJ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASV-50.000MHZ-EJ by Abracon Corporation

ASV-50.000MHZ-EJ
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.08mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
4 ns
Supply Current-Max
45 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ASV-50.000MHZ-EJ
    Abracon Corporation
    HCMOS/TTL Output Clock Oscillator, 1MHz Min, 150MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for ASV-50.000MHZ-EJ

This table gives cross-reference parts and alternative options found for ASV-50.000MHZ-EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-50.000MHZ-EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASV-50.000MHZ-L-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-L-T
ASV-50.000MHZ-EC HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-EC
ASV-50.000MHZ-D HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-D
ASV-50.000MHZ-C-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, LCC-4 Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-C-T
ASV-50.000MHZ-EJ-T XTAL OSC XO 50.0000MHZ HCMOS SMD Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-EJ-T
ASV-50.000MHZ-D-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-D-T
ASV-50.000MHZ-LJ HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-LJ
ASV-50.000MHZ-E-T XTAL OSC XO 50.0000MHZ HCMOS SMD Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-E-T
ASV-50.000MHZ-LJ-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-LJ-T
Part Number Description Manufacturer Compare
ASV-50.000MHZ-C-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, LCC-4 Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-C-T
ASV-50.000MHZ-LJ HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-LJ
ASV-50.000MHZ-LJ-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-LJ-T
ASV-50.000MHZ-E-T XTAL OSC XO 50.0000MHZ HCMOS SMD Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-E-T
ASV-50.000MHZ-EJ-T XTAL OSC XO 50.0000MHZ HCMOS SMD Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-EJ-T
ASV-50.000MHZ-D HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-D
ASV-50.000MHZ-EC HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-EC
ASV-50.000MHZ-L-T HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation ASV-50.000MHZ-EJ vs ASV-50.000MHZ-L-T

Related Parts for ASV-50.000MHZ-EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASV-50.000MHZ-EJ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASV-50.000MHZ-EJ by Abracon Corporation

  • Please alert me when ASV-50.000MHZ-EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASV-50.000MHZ-EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASV-50.000MHZ-EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASV-50.000MHZ-EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASV-50.000MHZ-EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASV-50.000MHZ-EJ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: