Part Details for ASTX-H12-40.000MHZ-T by Abracon Corporation
Overview of ASTX-H12-40.000MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTX-H12-40.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTX-H12-40.000MHZ-T-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ HCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASTX-H12-40.000MHZ
|
Avnet Americas | 2.5 X 2.0 X 0.9MM, HCMOS TCXO 3.3V, 2.5PPM -30+75C - Tape and Reel (Alt: ASTX-H12-40.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTX-H12-40.000MHZ-T
ASTX-H12-40.000MHZ-T CAD Models
ASTX-H12-40.000MHZ-T Part Data Attributes
|
ASTX-H12-40.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-40.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 40.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTX-H12-40.000MHZ-T
This table gives cross-reference parts and alternative options found for ASTX-H12-40.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-40.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-H11-40.000MHZ-H25 | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASTX-H12-40.000MHZ-T vs ASTX-H11-40.000MHZ-H25 |
ASTX-H12-40.000MHZ-I25-T | XTAL OSC TCXO 40.0000MHZ HCMOS | Abracon Corporation | ASTX-H12-40.000MHZ-T vs ASTX-H12-40.000MHZ-I25-T |
533L25HT40M0000 | HCMOS Output Clock Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | ASTX-H12-40.000MHZ-T vs 533L25HT40M0000 |