-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 10.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1516
|
Newark | Tcxo, 10Mhz, Hcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASTX-H11-10.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.9600 / $2.1300 | Buy Now |
DISTI #
45W2024
|
Newark | Tcxo, 10Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:10Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-10.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.4800 | Buy Now |
DISTI #
45W5363
|
Newark | Oscillator, Tcxo, 10Mhz, Smd, Product Range:Astx-H11 Series, Operating Temperature Min:-30°C, Operating Temperature Max:75°C, Frequency:10Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H11-10.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
535-12042-1-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
598 In Stock |
|
$1.8789 / $3.3000 | Buy Now |
DISTI #
ASTX-H11-10.000MHZ
|
Avnet Americas | TCXO, 10 MHz, 2.5 ppm, SMD, 3.2mm x 2.5mm, HCMOS, 3.3 V, ASTX-H11 - Tape and Reel (Alt: ASTX-H11-10.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASTXH1110T
|
Mouser Electronics | TCXO Oscillators The factory is currently not accepting orders for this product. RoHS: Compliant | 1379 |
|
$3.5800 / $4.7900 | Buy Now |
DISTI #
ASTX-H11-10.000MHZ-T
|
Avnet Abacus | TCXO, 10 MHz, 2.5 ppm, SMD, 3.2mm x 2.5mm, HCMOS, 3.3 V, ASTX-H11 - Tape and Reel (Alt: ASTX-H11-10.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H11-10.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-10.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 10.0000MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 2.5% | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 45/55 % |