ASTX-13-D-52.000MHZ-I05-T3
Abracon Corporation
Description: Clipped Sine Output Oscillator,

Overview of ASTX-13-D-52.000MHZ-I05-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for ASTX-13-D-52.000MHZ-I05-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTX-13-D-52.000MHZ-I05-T3 by Abracon Corporation

ASTX-13-D-52.000MHZ-I05-T3
Abracon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Equivalence Code
LCC4,.06X.08,63/40
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ASTX-13-D-52.000MHZ-I05-T3
    Abracon Corporation
    Clipped Sine Output Oscillator,
    VS

Alternate Parts for ASTX-13-D-52.000MHZ-I05-T3

This table gives cross-reference parts and alternative options found for ASTX-13-D-52.000MHZ-I05-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-13-D-52.000MHZ-I05-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTX-13-D-52.000MHZ-I05-T4 TCXO Oscillators 52MHz 3.3V .5ppm -40C +85C Learn More Abracon Corporation ASTX-13-D-52.000MHZ-I05-T3 vs ASTX-13-D-52.000MHZ-I05-T4
Part Number Description Manufacturer Compare
VT-702-EFW-5070-52M0000000 Clipped Sine Output Oscillator, 52MHz Nom Microchip Technology Inc ASTX-13-D-52.000MHZ-I05-T3 vs VT-702-EFW-5070-52M0000000
VT-702-EFE-5070-52M0000000 Clipped Sine Output Oscillator, 52MHz Nom Microchip Technology Inc ASTX-13-D-52.000MHZ-I05-T3 vs VT-702-EFE-5070-52M0000000
ASTX-13-D-52.000MHZ-I05-T4 TCXO Oscillators 52MHz 3.3V .5ppm -40C +85C Learn More Abracon Corporation ASTX-13-D-52.000MHZ-I05-T3 vs ASTX-13-D-52.000MHZ-I05-T4
ASTX-13-D-52.000MHZ-I05-T TCXO Oscillators 52MHz 3.3V .5ppm -40C +85C Learn More Abracon Corporation ASTX-13-D-52.000MHZ-I05-T3 vs ASTX-13-D-52.000MHZ-I05-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTX-13-D-52.000MHZ-I05-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTX-13-D-52.000MHZ-I05-T... by Abracon Corporation

  • Please alert me when ASTX-13-D-52.000MHZ-I05-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTX-13-D-52.000MHZ-I05-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTX-13-D-52.000MHZ-I05-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTX-13-D-52.000MHZ-I05-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTX-13-D-52.000MHZ-I05-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTX-13-D-52.000MHZ-I05-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: