Part Details for ASTX-11-C-16.3676MHZ-I25 by Abracon Corporation
Overview of ASTX-11-C-16.3676MHZ-I25 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTX-11-C-16.3676MHZ-I25
ASTX-11-C-16.3676MHZ-I25 CAD Models
ASTX-11-C-16.3676MHZ-I25 Part Data Attributes
|
ASTX-11-C-16.3676MHZ-I25
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-11-C-16.3676MHZ-I25
Abracon Corporation
Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC6,.1X.13,70/65 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.13,70/65 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ASTX-11-C-16.3676MHZ-I25
This table gives cross-reference parts and alternative options found for ASTX-11-C-16.3676MHZ-I25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-11-C-16.3676MHZ-I25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-11-C-16.3676MHZ-D25-T3 | Clipped Sine Output Oscillator, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-D25-T3 |
ASTX-11-C-16.3676MHZ-G25-T | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-G25-T |
ASTX-11-C-16.3676MHZ-G25 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-G25 |
ASTX-11-C-16.3676MHZ-E25-T | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-E25-T |
ASTX-11-C-16.3676MHZ-G25-T3 | Clipped Sine Output Oscillator, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-G25-T3 |
ASTX-11-C-16.3676MHZ-I25-T | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-I25-T |
ASTX-11-C-16.3676MHZ-F25-T3 | Clipped Sine Output Oscillator, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-F25-T3 |
ASTX-11-C-16.3676MHZ-F25 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-F25 |
ASTX-11-C-16.3676MHZ-D25-T | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3676MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-C-16.3676MHZ-I25 vs ASTX-11-C-16.3676MHZ-D25-T |