There are no models available for this part yet.
Overview of ASTX-11-B-13.000MHZ by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9119-MIX-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119BBCZ | Analog Devices | IC, 11b 5.6 GSPS DAC (AdjRate: |
CAD Models for ASTX-11-B-13.000MHZ by Abracon Corporation
Part Data Attributes for ASTX-11-B-13.000MHZ by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
LCC6,.1X.13,70/65
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
2.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
40 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
13 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC6,.1X.13,70/65
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for ASTX-11-B-13.000MHZ
This table gives cross-reference parts and alternative options found for ASTX-11-B-13.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-11-B-13.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-11-B-13.000MHZ-T3 | Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-B-13.000MHZ vs ASTX-11-B-13.000MHZ-T3 |
ASTX-11-B-13.000MHZ-T | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 13MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | Abracon Corporation | ASTX-11-B-13.000MHZ vs ASTX-11-B-13.000MHZ-T |