ASTMUPLDV-25-161.1328MHZ-ER-S-T
Abracon Corporation
Description: LVDS Output Clock Oscillator,

Overview of ASTMUPLDV-25-161.1328MHZ-ER-S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for ASTMUPLDV-25-161.1328MHZ-ER-S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMUPLDV-25-161.1328MHZ-ER-S-T by Abracon Corporation

ASTMUPLDV-25-161.1328MHZ-ER-S-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
161.1328 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.7 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMUPLDV-25-161.1328MHZ-ER-S-T
    Abracon Corporation
    LVDS Output Clock Oscillator,
    VS

Alternate Parts for ASTMUPLDV-25-161.1328MHZ-ER-S-T

This table gives cross-reference parts and alternative options found for ASTMUPLDV-25-161.1328MHZ-ER-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDV-25-161.1328MHZ-ER-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-2D2-25S161.132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, SiTime Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs SIT9120AI-2D2-25S161.132800X
ASTMUPLDV-25-161.1328MHZ-ER-S LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs ASTMUPLDV-25-161.1328MHZ-ER-S
MO9156IA6-D0H-25S0-0161132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-161.1328MHZ-ER-S-T vs MO9156IA6-D0H-25S0-0161132800X
SIT9120AC-2D2-25S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs SIT9120AC-2D2-25S161.132800Y
MO9120DA6-D0H-25S0-0161132800Y LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-161.1328MHZ-ER-S-T vs MO9120DA6-D0H-25S0-0161132800Y
ASTMUPLDV-25-161.1328MHZ-LR-S-T3 LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs ASTMUPLDV-25-161.1328MHZ-LR-S-T3
MO9156IA6-D0H-25S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-161.1328MHZ-ER-S-T vs MO9156IA6-D0H-25S0-0161132800T
MO9120DA6-D0H-25S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-161.1328MHZ-ER-S-T vs MO9120DA6-D0H-25S0-0161132800T
SIT9120AI-2D2-25S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs SIT9120AI-2D2-25S161.132800Y
MO9120IA6-D0H-25S0-0161132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-161.1328MHZ-ER-S-T vs MO9120IA6-D0H-25S0-0161132800X
Part Number Description Manufacturer Compare
EMDS12J2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS12J2H-161.1328MTR
EMDS22N2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS22N2J-161.1328M
EMDS22N2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS22N2J-161.1328MTR
EMDS12J2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS12J2J-161.1328M
EMDS22J2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS22J2J-161.1328M
EMDS12E2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS12E2H-161.1328MTR
EMDS12N2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS12N2J-161.1328M
EMDS22E2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS22E2J-161.1328MTR
EMDS12J2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS12J2J-161.1328MTR
EMDS22E2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-161.1328MHZ-ER-S-T vs EMDS22E2J-161.1328M

Related Parts for ASTMUPLDV-25-161.1328MHZ-ER-S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDV-25-161.1328MHZ-ER-S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDV-25-161.1328MHZ-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPLDV-25-161.1328MHZ-... would you like to use for your alert(s)?
  • Please alert me when ASTMUPLDV-25-161.1328MHZ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDV-25-161.1328MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDV-25-161.1328MHZ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDV-25-161.1328MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDV-25-161.1328MHZ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDV-25-161.1328MHZ-ER-S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: