ASTMUPLDFL-33-106.250MHZ-LR-E
Abracon Corporation
Description: LVDS Output Clock Oscillator,

Overview of ASTMUPLDFL-33-106.250MHZ-LR-E by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

CAD Models for ASTMUPLDFL-33-106.250MHZ-LR-E by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMUPLDFL-33-106.250MHZ-LR-E by Abracon Corporation

ASTMUPLDFL-33-106.250MHZ-LR-E
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
106.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5mm x 3.2mm x 0.75mm
Rise Time-Max
0.7 ns
Supply Current-Max
55 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMUPLDFL-33-106.250MHZ-LR-E
    Abracon Corporation
    LVDS Output Clock Oscillator,
    VS

Alternate Parts for ASTMUPLDFL-33-106.250MHZ-LR-E

This table gives cross-reference parts and alternative options found for ASTMUPLDFL-33-106.250MHZ-LR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDFL-33-106.250MHZ-LR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-2C2-33E106.250000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, SiTime Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs SIT9120AI-2C2-33E106.250000Y
ASTMUPLDFL-33-106.250MHZ-ER-E-T3 LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs ASTMUPLDFL-33-106.250MHZ-ER-E-T3
MO9120IB6-D0H-33E0-0106250000X LVDS Output Clock Oscillator, 106.25MHz Nom, KDS Daishinku Corp ASTMUPLDFL-33-106.250MHZ-LR-E vs MO9120IB6-D0H-33E0-0106250000X
SIT9120AC-2C2-33E106.250000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, SiTime Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs SIT9120AC-2C2-33E106.250000
SIT9120AC-2C2-33E106.250000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, SiTime Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs SIT9120AC-2C2-33E106.250000Y
MO9120IB6-D0H-33E0-0106250000Y LVDS Output Clock Oscillator, 106.25MHz Nom, KDS Daishinku Corp ASTMUPLDFL-33-106.250MHZ-LR-E vs MO9120IB6-D0H-33E0-0106250000Y
ASTMUPLDFL-33-106.250MHZ-LR-E-T3 LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs ASTMUPLDFL-33-106.250MHZ-LR-E-T3
SIT9120AC-2C2-33E106.250000X LVDS Output Clock Oscillator, 106.25MHz Nom, SiTime Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs SIT9120AC-2C2-33E106.250000X
ASTMUPLDFL-33-106.250MHZ-ER-E LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs ASTMUPLDFL-33-106.250MHZ-ER-E
SIT9120AC-2C2-33E106.250000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, SiTime Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs SIT9120AC-2C2-33E106.250000T
Part Number Description Manufacturer Compare
EMDS13J2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13J2H-106.250M
EMDS13N2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13N2H-106.250M
EMDS13N2H-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13N2H-106.250MTR
EMDS13N2J-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13N2J-106.250M
EMDS13E2H-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13E2H-106.250MTR
EMDS23N2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS23N2H-106.250M
EMDS13J2J-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13J2J-106.250M
EMDS13J2H-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13J2H-106.250MTR
EMDS13N2J-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS13N2J-106.250MTR
EMDS23N2J-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDFL-33-106.250MHZ-LR-E vs EMDS23N2J-106.250MTR

Related Parts for ASTMUPLDFL-33-106.250MHZ-LR-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDFL-33-106.250MHZ-LR-E by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDFL-33-106.250MHZ-... by Abracon Corporation

  • Please alert me when ASTMUPLDFL-33-106.250MHZ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDFL-33-106.250MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDFL-33-106.250MHZ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDFL-33-106.250MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDFL-33-106.250MHZ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDFL-33-106.250MHZ-LR-E by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: