ASTMUPLDE-33-100.000MHZ-EJ-S
Abracon Corporation
Description: LVDS Output Clock Oscillator,

Overview of ASTMUPLDE-33-100.000MHZ-EJ-S by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for ASTMUPLDE-33-100.000MHZ-EJ-S by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMUPLDE-33-100.000MHZ-EJ-S by Abracon Corporation

ASTMUPLDE-33-100.000MHZ-EJ-S
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.7 ns
Supply Current-Max
55 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMUPLDE-33-100.000MHZ-EJ-S
    Abracon Corporation
    LVDS Output Clock Oscillator,
    VS

Alternate Parts for ASTMUPLDE-33-100.000MHZ-EJ-S

This table gives cross-reference parts and alternative options found for ASTMUPLDE-33-100.000MHZ-EJ-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDE-33-100.000MHZ-EJ-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMUPLDE-33-100.000MHZ-EJ-S-T LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs ASTMUPLDE-33-100.000MHZ-EJ-S-T
SIT9120AC-2B1-33S100.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9120AC-2B1-33S100.000000
SIT9121AI-2B1-33S100.000000G LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2B1-33S100.000000G
ASTMUPLDE-33-100.000MHZ-EJ-S-T3 LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs ASTMUPLDE-33-100.000MHZ-EJ-S-T3
SIT9120AI-2B1-33S100.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9120AI-2B1-33S100.000000
MO9120DD6-D0G-33S0-0100000000G LVDS Output Clock Oscillator, 100MHz Nom, KDS Daishinku Corp ASTMUPLDE-33-100.000MHZ-EJ-S vs MO9120DD6-D0G-33S0-0100000000G
MO9120ID6-D0G-33S0-0100000000D LVDS Output Clock Oscillator, 100MHz Nom, KDS Daishinku Corp ASTMUPLDE-33-100.000MHZ-EJ-S vs MO9120ID6-D0G-33S0-0100000000D
SIT9120AC-2B1-33S100.000000G LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9120AC-2B1-33S100.000000G
SIT9121AI-2B1-33S100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2B1-33S100.000000
ASTMUPLDE-33-100.000MHZ-LJ-S-T LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs ASTMUPLDE-33-100.000MHZ-LJ-S-T
Part Number Description Manufacturer Compare
SIT9121AI-2C1-33N100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2C1-33N100.000000
SIT9121AI-2B1-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2B1-33E100.000000
SIT9121AI-2D1-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2D1-33E100.000000
SIT9366AB-2B1-33N100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9366AB-2B1-33N100.000000
SIT9366AE-2B1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9366AE-2B1-33E100.000000
SIT9121AI-2C1-33N100.000000Y LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AI-2C1-33N100.000000Y
SIT9121AC-2C1-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs SIT9121AC-2C1-33E100.000000
EMDS23F2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs EMDS23F2J-100.000MTR
EMDS13F2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs EMDS13F2H-100.000M
EMDS23F2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDE-33-100.000MHZ-EJ-S vs EMDS23F2H-100.000M

Related Parts for ASTMUPLDE-33-100.000MHZ-EJ-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDE-33-100.000MHZ-EJ-S by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDE-33-100.000MHZ-E... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPLDE-33-100.000MHZ-E... would you like to use for your alert(s)?
  • Please alert me when ASTMUPLDE-33-100.000MHZ-E... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDE-33-100.000MHZ-E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDE-33-100.000MHZ-E... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDE-33-100.000MHZ-E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDE-33-100.000MHZ-E....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDE-33-100.000MHZ-EJ-S by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: