Part Details for ASTMUPCFL-33-7.3728MHZ-EJ-E-T3 by Abracon Corporation
Overview of ASTMUPCFL-33-7.3728MHZ-EJ-E-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASTMUPCFL-33-7.3728MHZ-EJ-E-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMUPCFL-33-7.372
|
Avnet Americas | High Performance Programmable LVCMOS MEMS Oscillator 7.3728MHz 3.3V ±20ppm -20 to 70°C 5x3.2mm 4-Pin SMD 3000 Pcs T/R - Tape and Reel (Alt: ASTMUPCFL-33-7.372) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTMUPCFL-33-7.372
|
Avnet Americas | High Performance Programmable LVCMOS MEMS Oscillator 7.3728MHz 3.3V ±20ppm -20 to 70°C 5x3.2mm 4-Pin SMD 3000 Pcs T/R - Tape and Reel (Alt: ASTMUPCFL-33-7.372) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTMUPCFL-33-7.3728MHZ-EJ-E-T3
ASTMUPCFL-33-7.3728MHZ-EJ-E-T3 CAD Models
ASTMUPCFL-33-7.3728MHZ-EJ-E-T3 Part Data Attributes:
|
ASTMUPCFL-33-7.3728MHZ-EJ-E-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPCFL-33-7.3728MHZ-EJ-E-T3
Abracon Corporation
MEMS OSC XO 7.3728MHZ LVCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 13 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |