Oscillators
ASTMUPCE-33-24.576MHZ-EJ-E-T3
Abracon Corporation
Description: MEMS OSC XO 24.5760MHZ LVCMOS

Overview of ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASTMUPCE-33-24.576
Avnet Americas High Performance Programmable LVCMOS MEMS Oscillator 24.576MHz 3.3V ?20ppm -20 to 70?C 3.2x2.5mm 4-Pin SMD 3000 Pcs T/R - Tape and Reel (Alt: ASTMUPCE-33-24.576) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation

ASTMUPCE-33-24.576MHZ-EJ-E-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMUPCE-33-24.576MHZ-EJ-E-T3
    Abracon Corporation
    MEMS OSC XO 24.5760MHZ LVCMOS
    VS

Alternate Parts for ASTMUPCE-33-24.576MHZ-EJ-E-T3

This table gives cross-reference parts and alternative options found for ASTMUPCE-33-24.576MHZ-EJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPCE-33-24.576MHZ-EJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMUPCE-33-24.576MHZ-LJ-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs ASTMUPCE-33-24.576MHZ-LJ-E-T3
ASTMUPCE-33-24.576MHZ-EJ-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs ASTMUPCE-33-24.576MHZ-EJ-E-T
SIT1602AC-21-33E-24.576000D LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT1602AC-21-33E-24.576000D
SIT1602BC-21-33E-24.576000D LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT1602BC-21-33E-24.576000D
SIT1602BI-21-33E-24.576000D LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT1602BI-21-33E-24.576000D
SIT8208AC-21-33E-24.576000X -20 TO 70C, 3225, 20PPM, 3.3V, 2 SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT8208AC-21-33E-24.576000X
SIT8208AI-21-33E-24.576000X -40 TO 85C, 3225, 20PPM, 3.3V, 2 SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT8208AI-21-33E-24.576000X
SIT8208AI-21-33E-24.576000Y LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT8208AI-21-33E-24.576000Y
SIT1602BI-21-33E-24.576000G LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT1602BI-21-33E-24.576000G
SIT8208AC-21-33E-24.576000Y -20 TO 70C, 3225, 20PPM, 3.3V, 2 SiTime Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs SIT8208AC-21-33E-24.576000Y
Part Number Description Manufacturer Compare
ASTMUPCE-33-24.576MHZ-EJ-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs ASTMUPCE-33-24.576MHZ-EJ-E-T
ASTMUPCE-33-24.576MHZ-LJ-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs ASTMUPCE-33-24.576MHZ-LJ-E-T
ASTMUPCE-33-24.576MHZ-LJ-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation ASTMUPCE-33-24.576MHZ-EJ-E-T3 vs ASTMUPCE-33-24.576MHZ-LJ-E-T3

Related Parts for ASTMUPCE-33-24.576MHZ-EJ-E-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPCE-33-24.576MHZ-EJ-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPCE-33-24.576MHZ-EJ-... would you like to use for your alert(s)?
  • Please alert me when ASTMUPCE-33-24.576MHZ-EJ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPCE-33-24.576MHZ-EJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPCE-33-24.576MHZ-EJ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPCE-33-24.576MHZ-EJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPCE-33-24.576MHZ-EJ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPCE-33-24.576MHZ-EJ-E-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: