There are no models available for this part yet.
Overview of ASTMLPV-40.000MHZ-ER-E by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ASTMLPV-40.000MHZ-ER-E by Abracon Corporation
Part Data Attributes for ASTMLPV-40.000MHZ-ER-E by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASTMLPV-40.000MHZ-ER-E
This table gives cross-reference parts and alternative options found for ASTMLPV-40.000MHZ-ER-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPV-40.000MHZ-ER-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-40.000MHZ-LR-E-T | LVCMOS Output Clock Oscillator | Abracon Corporation | ASTMLPV-40.000MHZ-ER-E vs ASTMLPV-40.000MHZ-LR-E-T |
CMC702XXBV3E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBV3E-40.000MHZ |
SIT1602BI-82-XXE-40.000000Y | LVCMOS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | ASTMLPV-40.000MHZ-ER-E vs SIT1602BI-82-XXE-40.000000Y |
ASTMHTV-40.000MHZ-ZR-E | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | ASTMLPV-40.000MHZ-ER-E vs ASTMHTV-40.000MHZ-ZR-E |
SIT1602BC-82-XXE-40.000000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | ASTMLPV-40.000MHZ-ER-E vs SIT1602BC-82-XXE-40.000000Y |
CMC702XXBU4E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBU4E-40.000MHZ |
CMC702XXBU5E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBU5E-40.000MHZ |
CMC702XXBU7E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBU7E-40.000MHZ |
CMC702XXBU8E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBU8E-40.000MHZ |
CMC702XXBU1E-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-40.000MHZ-ER-E vs CMC702XXBU1E-40.000MHZ |
Related Parts for ASTMLPV-40.000MHZ-ER-E
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors