Datasheets
ASTMLPV-33-50.000MHZ-EC-NU-T by: Abracon Corporation

LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN

Part Details for ASTMLPV-33-50.000MHZ-EC-NU-T by Abracon Corporation

Overview of ASTMLPV-33-50.000MHZ-EC-NU-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ASTMLPV-33-50.000MHZ-EC-NU-T

ASTMLPV-33-50.000MHZ-EC-NU-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMLPV-33-50.000MHZ-EC-NU-T Part Data Attributes

ASTMLPV-33-50.000MHZ-EC-NU-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMLPV-33-50.000MHZ-EC-NU-T Abracon Corporation LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMLPV-33-50.000MHZ-EC-NU-T

This table gives cross-reference parts and alternative options found for ASTMLPV-33-50.000MHZ-EC-NU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPV-33-50.000MHZ-EC-NU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-33-50.000MHZ-LC-NU-T LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-LC-NU-T
ASTMLPV-33-50.000MHZ-LC-N-T LVCMOS Output Clock Oscillator Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-LC-N-T
ASTMLPV-33-50.000MHZ-LC-NF-T3 LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-LC-NF-T3
ASTMLPV-33-50.000MHZ-LC-NL LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-LC-NL
SIT1602BC-83-33N-50.000000T LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT1602BC-83-33N-50.000000T
ASTMLPV-33-50.000MHZ-EC-NU-T3 LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-EC-NU-T3
ASTMLPV-33-50.000MHZ-LC-NL-T LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs ASTMLPV-33-50.000MHZ-LC-NL-T
CMC70233CU8N-50.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs CMC70233CU8N-50.000MHZ
MO1602DA4-C0K-33N0-0050000000T LVCMOS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp ASTMLPV-33-50.000MHZ-EC-NU-T vs MO1602DA4-C0K-33N0-0050000000T
SIT8008BC-83-33N-50.000000 LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BC-83-33N-50.000000
Part Number Description Manufacturer Compare
SIT8008BI-83-33S-50.000000 LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BI-83-33S-50.000000
SIT8008BC-83-33N-50.000000 LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BC-83-33N-50.000000
SIT8008BIR83-33E-50.000000 LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BIR83-33E-50.000000
SIT8008BI-83-33N-50.000000X LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BI-83-33N-50.000000X
SIT8008BC-83-33E-50.000000 LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BC-83-33E-50.000000
SIT8008BI-83-33S-50.000000Y LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BI-83-33S-50.000000Y
SIT8008BI-83-33S-50.000000X LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BI-83-33S-50.000000X
SIT8008BI-83-33S-50.000000T LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation ASTMLPV-33-50.000MHZ-EC-NU-T vs SIT8008BI-83-33S-50.000000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPV-33-50.000MHZ-EC-NU-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPV-33-50.000MHZ-EC-N... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMLPV-33-50.000MHZ-EC-N... would you like to use for your alert(s)?
  • Please alert me when ASTMLPV-33-50.000MHZ-EC-N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPV-33-50.000MHZ-EC-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPV-33-50.000MHZ-EC-N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPV-33-50.000MHZ-EC-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPV-33-50.000MHZ-EC-N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPV-33-50.000MHZ-EC-NU-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: