Datasheets
ASTMLPFL-28-38.000MHZ-LC-EA by: Abracon Corporation

LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN

Part Details for ASTMLPFL-28-38.000MHZ-LC-EA by Abracon Corporation

Overview of ASTMLPFL-28-38.000MHZ-LC-EA by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Part Details for ASTMLPFL-28-38.000MHZ-LC-EA

ASTMLPFL-28-38.000MHZ-LC-EA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMLPFL-28-38.000MHZ-LC-EA Part Data Attributes

ASTMLPFL-28-38.000MHZ-LC-EA Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMLPFL-28-38.000MHZ-LC-EA Abracon Corporation LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 38 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMLPFL-28-38.000MHZ-LC-EA

This table gives cross-reference parts and alternative options found for ASTMLPFL-28-38.000MHZ-LC-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPFL-28-38.000MHZ-LC-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPFL-28-38.000MHZ-EC-ER LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs ASTMLPFL-28-38.000MHZ-EC-ER
SIT8208AI-33-28E-38.000000X -40 TO 85C, 5032, 50PPM, 2.8V, 3 SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AI-33-28E-38.000000X
ASTMLPFL-28-38.000MHZ-EC-EL LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs ASTMLPFL-28-38.000MHZ-EC-EL
SIT1602BI-33-28E-38.000000T LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT1602BI-33-28E-38.000000T
ASTMLPFL-28-38.000MHZ-LC-EF-T3 LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs ASTMLPFL-28-38.000MHZ-LC-EF-T3
CMC50228CU5E-38.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs CMC50228CU5E-38.000MHZ
ASTMLPFL-28-38.000MHZ-LC-EB-T LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs ASTMLPFL-28-38.000MHZ-LC-EB-T
MO1602IB4-C0K-28E0-0038000000Y LVCMOS Output Clock Oscillator, 38MHz Nom, KDS Daishinku Corp ASTMLPFL-28-38.000MHZ-LC-EA vs MO1602IB4-C0K-28E0-0038000000Y
CMC50228CU1E-38.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs CMC50228CU1E-38.000MHZ
ASTMLPFL-28-38.000MHZ-EC-E LVCMOS Output Clock Oscillator Abracon Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs ASTMLPFL-28-38.000MHZ-EC-E
Part Number Description Manufacturer Compare
SIT8208AI-33-28E-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AI-33-28E-38.000000
SIT8208AC-33-28S-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AC-33-28S-38.000000
SIT8208AC-23-28E-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AC-23-28E-38.000000
SIT8208AI-33-28S-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AI-33-28S-38.000000
SIT8208AC-83-28S-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AC-83-28S-38.000000
SIT8208AC-83-28E-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AC-83-28E-38.000000
SIT8208AI-23-28E-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AI-23-28E-38.000000
SIT8208AI-23-28S-38.000000 LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation ASTMLPFL-28-38.000MHZ-LC-EA vs SIT8208AI-23-28S-38.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPFL-28-38.000MHZ-LC-EA by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPFL-28-38.000MHZ-LC-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMLPFL-28-38.000MHZ-LC-... would you like to use for your alert(s)?
  • Please alert me when ASTMLPFL-28-38.000MHZ-LC-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPFL-28-38.000MHZ-LC-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPFL-28-38.000MHZ-LC-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPFL-28-38.000MHZ-LC-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPFL-28-38.000MHZ-LC-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPFL-28-38.000MHZ-LC-EA by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: