ASTMLPFL-18-37.500MHZ-LJ-ER-T
Abracon Corporation
Description: LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN

Overview of ASTMLPFL-18-37.500MHZ-LJ-ER-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P7LP-507 Coilcraft Inc Low Pass Filter, 500MHz, SIP-9
WB1-1SLB Coilcraft Inc RF Transformer, 0.15MHz Min, 500MHz Max, ROHS COMPLIANT
P3LP-507L Coilcraft Inc Low Pass Filter, 500MHz, ROHS COMPLIANT PACKAGE-3

CAD Models for ASTMLPFL-18-37.500MHZ-LJ-ER-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMLPFL-18-37.500MHZ-LJ-ER-T by Abracon Corporation

ASTMLPFL-18-37.500MHZ-LJ-ER-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
37.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMLPFL-18-37.500MHZ-LJ-ER-T
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ASTMLPFL-18-37.500MHZ-LJ-ER-T

This table gives cross-reference parts and alternative options found for ASTMLPFL-18-37.500MHZ-LJ-ER-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPFL-18-37.500MHZ-LJ-ER-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BC-31-18E-37.500000X LVCMOS Output Clock Oscillator, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT1602BC-31-18E-37.500000X
ASTMLPFL-18-37.500MHZ-LJ-EL-T LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-LJ-EL-T
SIT8208AC-31-18E-37.500000Y LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-31-18E-37.500000Y
ASTMLPFL-18-37.500MHZ-LJ-EA LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-LJ-EA
ASTMLPFL-18-37.500MHZ-EJ-ER-T LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-EJ-ER-T
CMC50218AU8E-37.500MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs CMC50218AU8E-37.500MHZ
CMC50218AV3E-37.500MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs CMC50218AV3E-37.500MHZ
ASTMLPFL-18-37.500MHZ-EJ-EA-T3 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-EJ-EA-T3
ASTMLPFL-18-37.500MHZ-EJ-E-T3 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-EJ-E-T3
ASTMLPFL-18-37.500MHZ-EJ-ER LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs ASTMLPFL-18-37.500MHZ-EJ-ER
Part Number Description Manufacturer Compare
SIT8208AC-81-18S-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-81-18S-37.500000
SIT8208AI-21-18E-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AI-21-18E-37.500000
SIT8208AI-81-18S-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AI-81-18S-37.500000
SIT8208AC-21-18S-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-21-18S-37.500000
SIT8208AC-31-18E-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-31-18E-37.500000
SIT8208AI-31-18S-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AI-31-18S-37.500000
SIT8208AC-31-18S-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-31-18S-37.500000
SIT8208AC-21-18E-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation ASTMLPFL-18-37.500MHZ-LJ-ER-T vs SIT8208AC-21-18E-37.500000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPFL-18-37.500MHZ-LJ-ER-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPFL-18-37.500MHZ-LJ-... by Abracon Corporation

  • Please alert me when ASTMLPFL-18-37.500MHZ-LJ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPFL-18-37.500MHZ-LJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPFL-18-37.500MHZ-LJ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPFL-18-37.500MHZ-LJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPFL-18-37.500MHZ-LJ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPFL-18-37.500MHZ-LJ-ER-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: